355-072-520-202

Heilind Number:EDA355-072-520-202
Manufacturer:EDAC
Manufacturer Number:355-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 72 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees secure and stable connections. Its .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.