MS27497T20F39SD L/C

Heilind Number:EDA355-072-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F39SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Boasting a dual-row configuration with 72 positions, it ensures maximum efficiency in data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.