355-072-520-204

Heilind Number:EDA355-072-520-204
Manufacturer:EDAC
Manufacturer Number:355-072-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. Each of its 72 positions is meticulously crafted with copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solution with this high-quality Card Edge Connector.