MS27497T20F41P L/C

Heilind Number:EDA355-072-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a dual-row layout and 72 positions, it offers ample connectivity options for your PCB requirements. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Its pitch and row spacing of .156 and .14 inches, respectively, enable precise alignment during assembly. Suitable for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in this essential component to streamline your electronic connections seamlessly.