MS27497T20F41PB L/C

Heilind Number:EDA355-072-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F41PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-258

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from reliable Copper Alloy, it ensures secure and stable connections. The .156-inch pitch and .14-inch row spacing accommodate 72 positions, facilitating seamless data transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this top-quality connector for your critical board-to-board interconnections.