MS27497T20F41PC L/C

Heilind Number:EDA355-072-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures a secure and reliable connection. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for seamless integration. Boasting 72 positions across two rows, it caters to a variety of connection needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB design with this essential component.