MS27497T20F41SA L/C

Heilind Number:EDA355-072-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F41SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F41SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows and 72 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, making it a valuable addition to any project.