MS27497T20F41SD L/C

Heilind Number:EDA355-072-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20F41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20F41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-507

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup while ensuring reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durability is unmatched, even in challenging environments. With two rows and 72 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.