355-072-520-512

Heilind Number:EDA355-072-520-512
Manufacturer:EDAC
Manufacturer Number:355-072-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-520-512

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and aesthetic appeal. The connector features two rows of 72 positions, allowing for ample connectivity options. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .156-inch pitch and .14-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to elevate your PCB designs.