MS27497T22B21P L/C

Heilind Number:EDA355-072-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-203

Detailed Description

Enhance connectivity with our sleek Card Edge Connector in Black, designed for high-performance applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, it facilitates seamless data transfer with a pitch of .156 inches and row spacing of .14 inches. Boasting a total of 72 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.