355-072-521-212

Heilind Number:EDA355-072-521-212
Manufacturer:EDAC
Manufacturer Number:355-072-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. With a current rating of 5 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its 2-row design, pitch of .156 in, and row spacing of .14 in accommodate 72 positions, offering ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this connector for superior quality and seamless board-to-board PCB connections.