MS27497T22B21SC L/C

Heilind Number:EDA355-072-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a 5A amperage capacity, it ensures reliable power transmission. Featuring two rows and 72 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connection solutions with this essential component.