MS27497T22B21SD L/C

Heilind Number:EDA355-072-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and performance. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your electronic assemblies with this essential component.