MS27497T22B2PB L/C

Heilind Number:EDA355-072-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B2PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B2PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, ensuring reliable operation in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With dual rows and 72 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Elevate your electronic designs with this essential component.