MS27497T22B2S L/C

Heilind Number:EDA355-072-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B2S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B2S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-521-568

Detailed Description

Upgrade your connector game with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, ensuring reliable power transfer. With two rows and 72 positions, it offers ample connectivity for your PCB needs. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high amperage rating of 5A to deliver consistent power transmission. Elevate your connectivity solutions with this essential component.