MS27497T22B32P L/C

Heilind Number:EDA355-072-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed to streamline electronic connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and aesthetics. Featuring two rows and 72 positions, it offers ample space for seamless integration. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its efficiency and durability to optimize your PCB connections.