MS27497T22B32PA L/C

Heilind Number:EDA355-072-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a 5A amperage capacity, perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal signal transmission. Featuring two rows with a pitch of .156 inches and 72 positions, it offers ample connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures seamless integration in various environments. Trust in this essential component for seamless board-to-board connections in your PCB assemblies.