MS27497T22B32PD L/C

Heilind Number:EDA355-072-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication with a pitch of .156 inches and row spacing of .14 inches, accommodating up to 72 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.