MS27497T22B32SA L/C

Heilind Number:EDA355-072-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-268

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish that not only adds a touch of sophistication but also ensures durability. With an amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it offers robust construction for reliable performance. The double row design with a total of 72 positions allows for versatile connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is ideal for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.