355-072-555-278

Heilind Number:EDA355-072-555-278
Manufacturer:EDAC
Manufacturer Number:355-072-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-278

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures high performance and reliability. With a dual-row configuration and 72 positions, it offers ample connectivity options for your circuit boards. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing make for easy and precise alignment during installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.