MS27497T22B32SC L/C

Heilind Number:EDA355-072-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-501

Detailed Description

Enhance connectivity in your PCB setup with this dual-row Card Edge Connector. Designed for reliability, it features a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and durable performance. With 72 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for high-amperage applications, this black connector is a versatile choice for efficient board-to-board connections. Upgrade your setup with this essential component for seamless data transmission.