MS27497T22B32SD L/C

Heilind Number:EDA355-072-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts offering a total of 72 positions, it provides ample connectivity options for your electronic devices. The .156 inch pitch and .14 inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of applications. Its straight mount orientation further enhances ease of installation, making it a must-have component in any electronic setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.