MS27497T22B35PA L/C

Heilind Number:EDA355-072-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 72 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in our Connector to deliver seamless and secure board-to-board connections in any electronic project.