MS27497T22B35PD L/C

Heilind Number:EDA355-072-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-558

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your circuit board setup. Boasting a sleek black finish, it not only adds a touch of sophistication but also ensures reliable performance. With an amperage rating of 5A, this connector is built to handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contacts made of Copper Alloy, it provides ample connectivity options with a pitch of .156 in and row spacing of .14 in. Its 72 positions accommodate multiple connections, making it ideal for complex circuit layouts. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environmental conditions. Upgrade your PCB setup with this essential component.