MS27497T22B35S L/C

Heilind Number:EDA355-072-555-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-568

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 72 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast. Elevate the functionality of your devices with this versatile and durable solution.