MS27497T22B35SA L/C

Heilind Number:EDA355-072-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-555-578

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows of Copper Alloy contacts, offering a total of 72 positions with a pitch of .156 inches, it facilitates seamless data transmission. The straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability even in harsh environments. Upgrade your connector system with this essential component for optimal performance in your electronic devices.