MS27497T22B35SB L/C

Heilind Number:EDA355-072-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for all your electronic applications. The 72 positions, spaced at a pitch of .156 inches with a row spacing of .14 inches, offer seamless integration onto your board. Its straight mount orientation simplifies installation, while the -40 to 105°C operating temperature range ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.