355-072-556-204

Heilind Number:EDA355-072-556-204
Manufacturer:EDAC
Manufacturer Number:355-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-204

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety. With a double row configuration and 72 positions, it offers ample space for seamless data transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.