MS27497T22B53PC L/C

Heilind Number:EDA355-072-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B53PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B53PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-258

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for durability and reliability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling up to 5A of current. With 72 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and row spacing of .14 inches ensure easy installation and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your circuitry with this high-quality connector, a must-have in your PCB assembly toolkit.