MS27497T22B53PD L/C

Heilind Number:EDA355-072-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-268

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Perfect for high-performance applications, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 72 positions, each crafted with precision from Copper Alloy, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration into your system. Designed for straight mount orientation, it allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Elevate your connectivity solutions with this essential component.