MS27497T22B53SB L/C

Heilind Number:EDA355-072-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-502

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 72 positions, ensuring seamless transmission of signals. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and efficient, perfect for PCB applications. Upgrade your connectivity solutions with this essential component.