MS27497T22B55P L/C

Heilind Number:EDA355-072-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 72 positions, it offers ample space for secure connections. The contact material is made of robust Copper Alloy, ensuring reliable conductivity. Perfect for various applications, this connector has a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in diverse environments. Upgrade your circuit board setup with this essential component.