MS27497T22B55PA L/C

Heilind Number:EDA355-072-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-508

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. With two rows of 72 positions each, this connector ensures seamless communication between boards. The contact material, made of durable Copper Alloy, guarantees secure and stable connections. Designed for efficiency, it boasts a pitch of .156 inches and a row spacing of .14 inches, enabling smooth integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your setup with this essential component, ideal for various applications in the realm of PCB connectors.