MS27497T22F21SC L/C

Heilind Number:EDA355-074-500-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-500-508

Detailed Description

Enhance your circuit board connections with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black exterior made of durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable conductivity and stability for your devices. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 74 positions offer ample connectivity options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector.