MS27497T22F32PB L/C

Heilind Number:EDA355-074-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 74 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Whether you require straight mounting orientation or versatility in your setup, this connector has you covered. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Upgrade your connectivity experience with this essential component.