MS27497T22F32PD L/C

Heilind Number:EDA355-074-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission up to 5 A. Featuring a pitch of .156 inches and row spacing of .14 inches, it's ideal for precise board-to-board connections. With 74 positions and straight mount orientation, this connector offers versatile installation options. Operate with confidence in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.