355-074-520-204

Heilind Number:EDA355-074-520-204
Manufacturer:EDAC
Manufacturer Number:355-074-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, this connector is ideal for double-row configurations, offering 74 positions for versatile connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, perfect for various industries.