MS27497T22F32SB L/C

Heilind Number:EDA355-074-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-208

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating perfectly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its straight mount orientation for effortless installation. Elevate your PCB connectivity with this essential component.