MS27497T22F32SC L/C

Heilind Number:EDA355-074-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 74 positions, ensuring seamless integration for your electronic components. The housing, made from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity at a rated amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects. Explore its potential in our PCB Connectors category.