MS27497T22F35PA L/C

Heilind Number:EDA355-074-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power delivery at an amperage of 5 A. Its precise .156-inch pitch and .14-inch row spacing accommodate 74 positions, making it ideal for complex circuitry. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.