MS27497T22F35PB L/C

Heilind Number:EDA355-074-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-502

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage, making it ideal for power-intensive setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows with a total of 74 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precision in connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup today with this essential component.