355-074-520-507

Heilind Number:EDA355-074-520-507
Manufacturer:EDAC
Manufacturer Number:355-074-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in high-demand environments. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector combines durability with a sleek aesthetic. Its two rows of 74 positions offer ample connectivity options, while the copper alloy contact material ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .14-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.