MS27497T22F35SC L/C

Heilind Number:EDA355-074-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-520-568

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a bold black hue, it not only ensures reliable performance but also adds a touch of sophistication to your setup. Featuring two rows of copper alloy contacts, it offers a total of 74 positions for seamless connectivity. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.