MS27497T22F53PA L/C

Heilind Number:EDA355-074-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable and efficient operation. With two rows and 74 positions, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB setup with this essential component.