355-074-521-212

Heilind Number:EDA355-074-521-212
Manufacturer:EDAC
Manufacturer Number:355-074-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-074-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers seamless power transmission at a 5 A amperage. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 74 positions allow for versatile connectivity options. Whether for industrial or commercial use, this connector guarantees optimal performance in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.