MS27497T22F53SA L/C

Heilind Number:EDA355-074-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 5 A, it offers reliable power transmission for various applications. Its two rows of 74 positions, spaced at a pitch of .156 inches with .14-inch row spacing, provide ample room for intricate circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. Suitable for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105°C, making it ideal for use in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless and dependable performance.