MS27497T22F53SB L/C

Heilind Number:EDA355-074-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliable power transmission, it supports an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and longevity. Featuring two rows for enhanced functionality, it boasts 74 positions for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in any set-up. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the electronics industry. Stay ahead in connectivity with this top-notch Card Edge Connector.