MS27497T22F53SC L/C

Heilind Number:EDA355-074-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 74 positions, it ensures reliable contact and optimal signal transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing longevity and efficiency. The .156 inch pitch and .14 inch row spacing offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector to deliver superior performance and durability, meeting your connectivity needs with ease.