MS27497T22F53SD L/C

Heilind Number:EDA355-074-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F53SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission even in demanding environments. The connector boasts two rows of 74 positions each, made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.