MS27497T22F55PA L/C

Heilind Number:EDA355-074-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22F55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22F55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-074-521-503

Detailed Description

Enhance your electronic connections with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting two rows and 74 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch and row spacing of .156 in and .14 in respectively, precise alignment is effortless. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.